- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62112422-0-0-V
62112422-0-0-V
Carling Technologies
Switch Rocker - ON-None-ON - DPDT - PC Pins - Curved Rocker - 8A 250 VAC/VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker - ON-None-ON - DPDT - PC Pins - Curved Rocker - 8A 250 VAC/VDC.
Search Keywords: 6211242200V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62112422-0-0-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 7/20/26
500
can ship 7/22/26
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
40
$5.62
80
$5.26
120
$4.87
280
$4.64
520
$4.44
1,000
$4.26
2,520
$4.14
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing