- Home ›
- All Products›
- 621-1242200NXAR
621-1242200NXAR
Carling Technologies
Switch Rocker ON None ON DPDT PC Pins Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT PC Pins Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Search Keywords: 6211242200NXAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:621-1242200NXAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.