- Home ›
- All Products›
- 62112221-0-0-N/POLY
62112221-0-0-N/POLY
Carling Technologies
Switch Rocker ON None ON DPDT Solder Lug Curved Rocker 5A 250VAC 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Solder Lug Curved Rocker 5A 250VAC 100000Cycle
Search Keywords: 6211222100NPOLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62112221-0-0-N/POLY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
40
$4.00
80
$3.89
120
$2.85
280
$2.21
520
$2.12
1,000
$2.03
2,520
$1.98
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing