- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62112221-0-0-N
62112221-0-0-N
Carling Technologies
The 62112221-0-0-N is a single-pole, ON-NONE-ON miniature rocker switch with a curved actuator and solder lug terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 62112221-0-0-N is a single-pole, ON-NONE-ON miniature rocker switch with a curved actuator and solder lug terminals.
Search Keywords: 6211222100N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62112221-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,727
can ship 7/10/26
Minimum Order Quantity:
40
Order Increment:
40
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
40
$5.62
80
$5.17
120
$5.06
280
$4.42
520
$4.24
1,000
$4.06
2,520
$3.96
5,000 +
$3.84
Click for Quote
Log in
to unlock special pricing