- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62111922-0-0-N
62111922-0-0-N
Carling Technologies
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 6A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 6A 250VAC 100000Cycles Bulk
Search Keywords: 6211192200N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62111922-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$3.91
50
$3.37
250
$1.59
500
$1.39
1,000
$1.26
2,500
$1.18
5,000
$1.08
7,500 +
$1.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments