- Home ›
- All Products›
- 62111461-0-0-N/POLY
62111461-0-0-N/POLY
Carling Technologies
Switch Rocker ON OFF ON SPDT Solder Lug Curved Rocker 8A 250VAC 250VDC 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Solder Lug Curved Rocker 8A 250VAC 250VDC 100000Cycle
Search Keywords: 6211146100NPOLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62111461-0-0-N/POLY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
40
$4.39
80
$4.28
120
$3.14
280
$2.43
520
$2.33
1,000
$2.23
2,520
$2.17
5,000 +
$2.11
Click for Quote
Log in
to unlock special pricing