- Home ›
- All Products›
- 62111421-0-0-N/POLY
62111421-0-0-N/POLY
Carling Technologies
Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 8A 250VAC 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 8A 250VAC 100000Cycle
Search Keywords: 6211142100NPOLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62111421-0-0-N/POLY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$3.15
100
$2.25
250
$1.74
500
$1.69
1,000
$1.60
2,500
$1.56
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing