- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62111214-0-D-N
62111214-0-D-N
Carling Technologies
Switch Rocker ON None OFF SPST Wire Lead Curved Rocker 5A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON None OFF SPST Wire Lead Curved Rocker 5A 250VAC
Search Keywords: 621112140DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62111214-0-D-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
40
$3.24
80
$3.02
120
$2.32
280
$1.84
520
$1.80
1,000
$1.76
2,520
$1.74
5,000 +
$1.72
Click for Quote
Log in
to unlock special pricing