- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62111122-0-0-N
62111122-0-0-N
Carling Technologies
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA 100000Cycles Bulk
Search Keywords: 6211112200N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62111122-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
20
$12.99
40
$12.41
60
$11.96
100
$8.61
260
$6.60
500
$6.58
1,000 +
$6.42
Click for Quote
Log in
to unlock special pricing