- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62111121-0-9-V
62111121-0-9-V
Carling Technologies
Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 20VAC 20VDC 0.4VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 20VAC 20VDC 0.4VA 100000Cycles Bulk
Search Keywords: 6211112109V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62111121-0-9-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
20
$13.19
40
$12.60
60
$12.14
100
$8.74
260
$6.70
500
$6.68
1,000 +
$6.52
Click for Quote
Log in
to unlock special pricing