- Home ›
- All Products›
- 621-00108223
621-00108223
Carling Technologies
Switch Rocker SPST 8A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST 8A 125V
Search Keywords: 62100108223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:621-00108223
-
Alias/AKA:62111917-0-9-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
60
$2.85
120
$2.04
300
$1.58
540
$1.53
1,020
$1.45
2,520
$1.41
5,040
$1.37
7,500 +
$1.36
Click for Quote
Log in
to unlock special pricing