- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62021421-0-0
62021421-0-0
Carling Technologies
Switch Rocker - ON-None-ON - No Legend - 8A - 250VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker - ON-None-ON - No Legend - 8A - 250VAC.
Search Keywords: 6202142100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62021421-0-0
-
Alias/AKA:620-21421000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$3.15
100
$2.25
250
$1.74
500
$1.69
1,000
$1.60
2,500
$1.56
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT