- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62012422-0-0
62012422-0-0
Carling Technologies
Switch Rocker ON None ON DPDT PC Pins Rocker 8A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT PC Pins Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords: 6201242200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62012422-0-0
-
Alias/AKA:620-12422000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$3.78
20
$3.59
40
$3.41
80
$3.24
100
$2.31
250 +
$1.88
Click for Quote
Log in
to unlock special pricing