- Home ›
- All Products›
- 620-12221000
620-12221000
Carling Technologies
Switch Rocker DPDT 5A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPDT 5A 125V
Search Keywords: 62012221000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:620-12221000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
703
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
40
$3.13
80
$2.92
120
$2.24
280
$1.77
520
$1.74
1,000
$1.70
2,520
$1.68
5,000 +
$1.66
Click for Quote
Log in
to unlock special pricing