- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62012221-0-0
62012221-0-0
Carling Technologies
Switch Rocker SP Rocker 8A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SP Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords: 6201222100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62012221-0-0
-
Alias/AKA:620-12221000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:N/A
-
Pole Throw Configuration:SP
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
703
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40
$3.13
80
$2.92
120
$2.24
280
$1.77
520
$1.74
1,000
$1.70
2,520
$1.68
5,000 +
$1.66
Click for Quote
Log in
to unlock special pricing