- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62011431-0-0
62011431-0-0
Carling Technologies
Switch Rocker ON None (ON) SPDT Solder Lug Rocker 8A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None (ON) SPDT Solder Lug Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords: 6201143100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62011431-0-0
-
Alias/AKA:620-11431000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$2.87
100
$2.05
250
$1.63
500
$1.60
1,000
$1.56
2,500
$1.54
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing