- Home ›
- All Products›
- 620-11281000
620-11281000
Carling Technologies
Switch Rocker - (ON)-OFF-(ON) - SPDT - Black Rocker - No Legend - 5A - 125VAC.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker - (ON)-OFF-(ON) - SPDT - Black Rocker - No Legend - 5A - 125VAC.
Search Keywords: 62011281000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:620-11281000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.