- Home ›
- All Products›
- 620-00103396
620-00103396
Carling Technologies
Switch Rocker ON None ON SPDT Solder Lug Rocker 8A 250VAC 100000Cycles Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Solder Lug Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords: 62000103396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:620-00103396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.