- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 61115461-0-0-N
61115461-0-0-N
Carling Technologies
Switch Rocker ON OFF ON DPDT Solder Lug Paddle Rocker 8A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Solder Lug Paddle Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords: 6111546100N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:61115461-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
30
$6.38
60
$6.36
120
$4.35
270
$3.43
510
$3.24
1,020
$3.23
2,520
$3.07
5,010 +
$3.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments