Image is representational - see mfr. specs

61112482-0-0-N

Carling Technologies

Rocker Switch- (ON)-OFF-(ON)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch- (ON)-OFF-(ON)
Search Keywords: 6111248200N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    61112482-0-0-N
  • Alias/AKA:
    611-00009320
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
700   can ship 7/20/26
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks can ship 7/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$9.52
60
$7.95
120
$7.49
270
$6.86
510
$6.48
1,020
$6.46
2,520
$6.14
5,010 +
$6.06
Click for Quote
Log in to unlock special pricing
Older Equivalent
611-00009320
611-00009320
VIEW PRODUCT
Switch Rocker DPDT 8A 125V

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!