- Home ›
- All Products›
- 61112418-0-0-N
61112418-0-0-N
Carling Technologies
Switch Rocker DPST 8A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 8A 125V
Search Keywords: 6111241800N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:61112418-0-0-N
-
Alias/AKA:611-00012476
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.52
20
$3.34
40
$3.17
80
$3.01
100
$2.15
250 +
$1.75
Click for Quote
Log in
to unlock special pricing