help desk software
Image is representational - see mfr. specs

61112122-0-0-N

Carling Technologies

Switch Rocker ON None ON DPDT PC Pins Paddle Rocker 20VAC 20VDC 0.4VA 100000Cycles Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None ON DPDT PC Pins Paddle Rocker 20VAC 20VDC 0.4VA 100000Cycles Bulk
Search Keywords: 6111212200N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    61112122-0-0-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Paddle Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order:
10
Order Increment:
10
10 Weeks can ship 1/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$16.38
30
$16.13
50
$15.89
100
$11.27
250
$8.98
500
$8.84
1,000 +
$8.71
Click for Quote
Log in to unlock special pricing