- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 61111471-0-0-N
61111471-0-0-N
Carling Technologies
Switch Rocker ON OFF (ON) SPDT Solder Lug Paddle Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) SPDT Solder Lug Paddle Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Search Keywords: 6111147100N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:61111471-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Buy all 23 in-stock or the regular minimum order quantity of 40
Stock lot only:
23
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$3.784
40
$3.440
80
$3.210
120
$2.460
280
$1.950
520
$1.910
1,000
$1.870
2,520
$1.840
5,000 +
$1.820
Click for Quote
Log in
to unlock special pricing