Image is representational - see mfr. specs

61111429-0-0-N

Carling Technologies

Switch Rocker ON None ON SPDT Quick Connect Paddle Rocker 8A 250VAC

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Rocker ON None ON SPDT Quick Connect Paddle Rocker 8A 250VAC
Search Keywords: 6111142900N
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Carling Technologies
  • 부품 번호:
    61111429-0-0-N
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
50
다수:
50
10 Weeks 배송 가능 8. 14. 26
백오더
PRICE (USD)
수량
Unit Price
50
$3.15
100
$2.25
250
$1.74
500
$1.69
1,000
$1.60
2,500
$1.56
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!