- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 61111181-0-0-N
61111181-0-0-N
Carling Technologies
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Paddle 20VAC 20VDC 0.4VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Paddle 20VAC 20VDC 0.4VA 100000Cycles Bulk
Search Keywords: 6111118100N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:61111181-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$14.23
40
$13.60
60
$13.10
100
$9.43
260
$7.23
500
$7.04
1,000 +
$6.94
Click for Quote
Log in
to unlock special pricing