- Home ›
- All Products›
- 61111116-E-0-N
61111116-E-0-N
Carling Technologies
Switch Rocker ON None OFF SPST Solder Lug Paddle Rocker 20VAC 20VDC 0.4VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Solder Lug Paddle Rocker 20VAC 20VDC 0.4VA
Search Keywords: 61111116E0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:61111116-E-0-N
-
Alias/AKA:611-00002102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$12.28
20
$11.66
40
$11.08
80
$10.53
100
$7.52
250 +
$6.10
Click for Quote
Log in
to unlock special pricing