- Home ›
- All Products›
- 611-00002917
611-00002917
Carling Technologies
Switch Rocker ON OFF ON DPDT Solder Lug Paddle 8A 250VAC 250VDC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Solder Lug Paddle 8A 250VAC 250VDC 100000Cycles Bulk
Search Keywords: 61100002917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:611-00002917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
Price (USD)
Qty
Unit Price
30
$5.02
60
$4.92
120
$3.48
270
$2.77
510
$2.72
1,020
$2.66
2,520 +
$2.58
Click for Quote
Log in
to unlock special pricing