- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 61012481-0-0
61012481-0-0
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Solder Lug Paddle Rocker 8A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT Solder Lug Paddle Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords: 6101248100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:61012481-0-0
-
Alias/AKA:610-12481000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 30
Stock lot only:
1
Minimum Order Quantity:
30
Order Increment:
30
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$5.522
30
$5.020
60
$4.920
120
$3.480
270
$2.770
510
$2.720
1,020
$2.660
2,520 +
$2.580
Click for Quote
Log in
to unlock special pricing