- Home ›
- All Products›
- 610-12431000
610-12431000
Carling Technologies
Switch Rocker - ON-None-(ON) - DPDT - Solder Lug - Paddle Rocker - no Legend - 8A - 250VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker - ON-None-(ON) - DPDT - Solder Lug - Paddle Rocker - no Legend - 8A - 250VAC.
Search Keywords: 61012431000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:610-12431000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 40
Stock lot only:
1
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
1
$4.367
40
$3.970
80
$3.780
120
$2.770
280
$2.210
520
$2.200
1,000
$2.150
2,520
$2.130
5,000 +
$2.100
Click for Quote
Log in
to unlock special pricing