- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 61011481-0-0
61011481-0-0
Carling Technologies
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Paddle Rocker 8A 250VAC 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Paddle Rocker 8A 250VAC 100000Cycle
Search Keywords: 6101148100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:61011481-0-0
-
Alias/AKA:610-11481000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
40
$3.47
80
$3.30
120
$2.42
280
$1.93
520
$1.89
1,000
$1.85
2,520
$1.80
5,000 +
$1.76
Click for Quote
Log in
to unlock special pricing