- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 61011471-0-0
61011471-0-0
Carling Technologies
Switch Rocker ON OFF (ON) SPDT Solder Lug Paddle Rocker 8A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) SPDT Solder Lug Paddle Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords: 6101147100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:61011471-0-0
-
Alias/AKA:610-00003688
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$4.15
20
$3.94
40
$3.74
80
$3.56
100
$2.54
250 +
$2.06
Click for Quote
Log in
to unlock special pricing