- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 4S1-FSP1-M2RE
4S1-FSP1-M2RE
Carling Technologies
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Search Keywords: 4S1FSP1M2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:4S1-FSP1-M2RE
-
Alias/AKA:4S1-00000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.2 x 5.1 x 13.15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.59
50
$4.54
100
$4.34
300
$4.15
500
$3.91
1,000
$2.65
2,500
$2.58
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing