- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 4M1-SSP1-S3/2-M2QE
4M1-SSP1-S3/2-M2QE
Carling Technologies
Switch Slide ON None ON SPDT Extended Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide ON None ON SPDT Extended Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
Search Keywords: 4M1SSP1S32M2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:4M1-SSP1-S3/2-M2QE
-
Alias/AKA:4M1-00000021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC 28VDC@(CSA/UL) A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$4.63
50
$3.76
100
$3.71
300
$3.49
500
$3.24
1,000
$2.20
2,500
$2.14
5,000 +
$2.09
Click for Quote
Log in
to unlock special pricing