- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 4M1-SSP1-S1/2-M3QE
4M1-SSP1-S1/2-M3QE
Carling Technologies
Switch Rocker ON OFF (ON) DPDT Solder Lug Rocker 5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) DPDT Solder Lug Rocker 5A 250VAC 28VDC Bulk
Search Keywords: 4M1SSP1S12M3QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:4M1-SSP1-S1/2-M3QE
-
Alias/AKA:4M1-00000026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@125VAC 28VDC@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$4.88
50
$3.97
100
$3.79
300
$3.63
500
$3.41
1,000
$2.32
2,500
$2.26
5,000 +
$2.20
Click for Quote
Log in
to unlock special pricing