- Home ›
- All Products›
- 3S1-SP9-B6-M7-RE
3S1-SP9-B6-M7-RE
Carling Technologies
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: 3S1SP9B6M7RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:3S1-SP9-B6-M7-RE
-
Alias/AKA:3S1-00000005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$7.35
25
$6.17
100
$5.71
300
$5.24
500
$5.14
1,000
$3.40
2,500
$3.31
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing