- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3S1-SP9-B5-M1-QE
3S1-SP9-B5-M1-QE
Carling Technologies
1-pole - OFF-(ON) - 1A 125VAC or 28VDC not HP rated - Non-Illuminated - Sealed Pushbutton - 10-48 Threaded Mini & SubMini - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - OFF-(ON) - 1A 125VAC or 28VDC not HP rated - Non-Illuminated - Sealed Pushbutton - 10-48 Threaded Mini & SubMini - Solder Lug
Search Keywords: 3S1SP9B5M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:3S1-SP9-B5-M1-QE
-
Alias/AKA:3S1-00000001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:1A@125VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$4.45
25
$4.26
100
$4.09
300
$3.95
500
$3.82
1,000
$2.57
2,500 +
$2.50
Click for Quote
Log in
to unlock special pricing