- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3S1-00000013
3S1-00000013
Carling Technologies
Switch Push Button ON (ON) SPDT Round Plunger 1A 125VAC 28VDC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON (ON) SPDT Round Plunger 1A 125VAC 28VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 3S100000013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:3S1-00000013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:1A@125VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.19
25
$4.72
100
$4.54
300
$4.35
500
$4.27
1,000
$2.86
2,500
$2.83
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing