- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3MS-WSP7-P3-B1-M2RE
3MS-WSP7-P3-B1-M2RE
Carling Technologies
Pushbutton Switch - SPDT - On-Mom - 0.4VA, 20VAC/DC - Plunger for Cap Actuator With Black Cap - IP67 - PC Pin - Panel Mount, R ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - SPDT - On-Mom - 0.4VA, 20VAC/DC - Plunger for Cap Actuator With Black Cap - IP67 - PC Pin - Panel Mount, Right Angle, Rear.
Search Keywords: 3MSWSP7P3B1M2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:3MS-WSP7-P3-B1-M2RE
-
Alias/AKA:3MS-00000020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$9.22
25
$7.49
50
$7.38
100
$7.16
300
$6.57
500
$6.45
1,000
$4.26
2,500 +
$4.15
Click for Quote
Log in
to unlock special pricing