- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3MN-SP-7-P1-B6-M7RE
3MN-SP-7-P1-B6-M7RE
Carling Technologies
Switch Push Button ON OFF SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: 3MNSP7P1B6M7RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:3MN-SP-7-P1-B6-M7RE
-
Alias/AKA:3MN-00000016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:6.6 x 32.95 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$8.47
25
$6.88
50
$6.78
100
$6.58
300
$6.04
500
$5.92
1,000
$3.92
2,500 +
$3.82
Click for Quote
Log in
to unlock special pricing