- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3MN-SP-7-AP2/22-M1RE
3MN-SP-7-AP2/22-M1RE
Carling Technologies
Switch Push Button ON Mom SPDT Square Button 1A 120VAC 28VDC 0.4VA Momentary Contact Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON Mom SPDT Square Button 1A 120VAC 28VDC 0.4VA Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords: 3MNSP7AP222M1RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:3MN-SP-7-AP2/22-M1RE
-
Alias/AKA:3MN-00000004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$6.11
25
$5.46
50
$5.38
100
$5.30
300
$5.12
500
$5.03
1,000
$3.37
2,500 +
$3.32
Click for Quote
Log in
to unlock special pricing