- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3MN-DP-7-P1-B11-M1GE
3MN-DP-7-P1-B11-M1GE
Carling Technologies
Switch Push Button ON OFF DPDT Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF DPDT Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 3MNDP7P1B11M1GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:3MN-DP-7-P1-B11-M1GE
-
Alias/AKA:3MN-00000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:1A@120VAC 28VDC@(cUL/UL)
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12.7 x 11.4 x 28.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$12.44
50
$9.33
75
$8.71
100 +
$8.53
Click for Quote
Log in
to unlock special pricing