help desk software
Image is representational - see mfr. specs

Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Solder Lug Panel Mount
Search Keywords: 3MA00000010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    3MA-00000010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6A@125VAC 28VDC@(cUL/UL)
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    12.7 x 16.55 x 40.85 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.18
25
$7.77
50
$7.59
100
$7.47
300
$7.28
500
$7.05
1,000 +
$4.79
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
3MA-SP1-PC-BD-M1QE
3MA-SP1-PC-BD-M1QE
VIEW PRODUCT
Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC