- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 316-PM
Carling Technologies
316-PM
The 316-PM is a double-pole pushbutton switch with an ON-(ON) momentary function, rated for 1A at 250V and 3A at 125V.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:316-PM
-
Alias/AKA:120-12360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:3A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight