- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 300-16415000
300-16415000
Carling Technologies
Switch Push Button ON OFF SPST Round Plunger 20A 250VAC 1118.55VA Alternate Contact Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF SPST Round Plunger 20A 250VAC 1118.55VA Alternate Contact Wire Lead Panel Mount
Search Keywords: 30016415000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:300-16415000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$17.21
30
$16.95
50
$16.71
100
$11.61
250
$9.42
500
$9.30
1,000 +
$9.24
Click for Quote
Log in
to unlock special pricing