- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 300-15980000
300-15980000
Carling Technologies
Switch Push Button ON OFF SPST Round Plunger 20A 250VAC 1118.55VA Alternate Contact Quick Connect Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF SPST Round Plunger 20A 250VAC 1118.55VA Alternate Contact Quick Connect Panel Mount
Search Keywords: 30015980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:300-15980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT