- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2MS-WSP1-T1-B1-M1RE
2MS-WSP1-T1-B1-M1RE
Carling Technologies
Switch Toggle ON None ON SPDT Round Bat Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Round Bat Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Search Keywords: 2MSWSP1T1B1M1RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2MS-WSP1-T1-B1-M1RE
-
Alias/AKA:2MS-00000035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.6 x 31.87 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$6.15
50
$5.00
100
$4.77
300
$4.57
500
$4.30
1,000
$2.92
2,500
$2.77
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing