- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-SP3-T7-B0-M2QE
2M1-SP3-T7-B0-M2QE
Carling Technologies
Toggle Switch - SPDT - On-Off-On - 5A 125VAC 28VDC - 11.70mm Anti-Rotation Actuator - 15/32-32 Bushing Thread - PC Pin - Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPDT - On-Off-On - 5A 125VAC 28VDC - 11.70mm Anti-Rotation Actuator - 15/32-32 Bushing Thread - PC Pin - Panel Mount.
Search Keywords: 2M1SP3T7B0M2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-SP3-T7-B0-M2QE
-
Alias/AKA:2M1-00000109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$5.40
25
$4.91
100
$4.72
300
$4.53
500
$4.44
1,000
$2.98
2,500
$2.94
5,000 +
$2.92
Click for Quote
Log in
to unlock special pricing