- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-SP3-T1-B9-M1QE
2M1-SP3-T1-B9-M1QE
Carling Technologies
Switch Toggle ON OFF ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 2M1SP3T1B9M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-SP3-T1-B9-M1QE
-
Alias/AKA:2M1-00000034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@125VAC 28VDC A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.8 x 30.65 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$6.02
50
$4.89
100
$4.67
300
$4.47
500
$4.21
1,000
$2.86
2,500
$2.71
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing