- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-SP3-T1-B1-M3QE
2M1-SP3-T1-B1-M3QE
Carling Technologies
Toggle Switch - SPDT - On-Off-On - 5A, 125VAC / 28VDC - 10.39mm Standard Round Actuator - 1/4-40 Bushing Thread - Quick Connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPDT - On-Off-On - 5A, 125VAC / 28VDC - 10.39mm Standard Round Actuator - 1/4-40 Bushing Thread - Quick Connect 0.062" (1.5mm).
Search Keywords: 2M1SP3T1B1M3QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-SP3-T1-B1-M3QE
-
Alias/AKA:2M1-00000351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$14.95
50
$9.63
100
$8.93
300
$8.65
500
$8.18
1,000
$7.94
2,500
$7.92
5,000 +
$7.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT