- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-SP1-T8-B0-M2QE
2M1-SP1-T8-B0-M2QE
Carling Technologies
Switch Toggle ON None ON SPDT Extra Large Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Extra Large Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Search Keywords: 2M1SP1T8B0M2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-SP1-T8-B0-M2QE
-
Alias/AKA:2M1-00000083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC 28VDC A
-
Actuator Style:Extra Large Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.6 x 37.55 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
434
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$11.81
25
$7.29
100
$5.98
300
$5.62
500
$5.37
1,000
$5.14
2,500
$5.13
5,000 +
$5.11
Click for Quote
Log in
to unlock special pricing